| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-522-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-522-203 |
307-020-522-203
| Heilind Number: | EDA307-020-522-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-522-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The connector boasts a double-row design, accommodating a total of 20 positions with a pitch of .156 inches. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for high-performance applications. Elevate your connectivity solutions with this essential component.

