| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-522-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-522-204 |
307-020-522-204
| Heilind Number: | EDA307-020-522-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-522-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for reliable board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 5A, it offers efficient power transmission. The Copper Alloy contact material ensures optimal conductivity, while the 2-row configuration with 20 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing durability and performance. Upgrade your PCB connections with this essential component for seamless and efficient electronic operation.

