| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-525-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-525-112 |
307-020-525-112
| Heilind Number: | EDA307-020-525-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-525-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring 20 positions in a single row, this connector ensures efficient data transfer with a pitch of .156 inches. Crafted with precision, it guarantees reliable performance, even in demanding environments, thanks to its UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. Designed for ease of installation, it offers a straight mount orientation, while its green color adds a touch of visual distinction. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various electronic applications. Explore the possibilities and elevate your connectivity experience with this essential component.

