| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-527-101 |
307-020-527-101
| Heilind Number: | EDA307-020-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features 20 positions in a single row, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing long-lasting reliability. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers robust protection and complies with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our green-colored Card Edge Connector for superior connectivity solutions in your electronic applications.

