| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-527-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-527-158 |
307-020-527-158
| Heilind Number: | EDA307-020-527-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-527-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of twenty positions with a pitch of .156 inches, ensuring reliable contact for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers both strength and conductivity. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees performance in various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.

