| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-540-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-540-201 |
307-020-540-201
| Heilind Number: | EDA307-020-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-540-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Made from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 20 positions, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your electronic assemblies with this essential component for optimal signal transfer.

