| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-542-201 |
307-020-542-201
| Heilind Number: | EDA307-020-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance and durability, this essential component features a double-row configuration with twenty positions for seamless board-to-board connectivity. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission with an amperage rating of 5A. The green housing color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB assembly with this high-quality component.

