| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-542-207 |
307-020-542-207
| Heilind Number: | EDA307-020-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-542-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The connector offers 20 positions in a two-row configuration, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your PCB setup. Trust in this high-quality component for efficient and secure electronic interconnectivity.

