307-020-545-178

Heilind Number:EDA307-020-545-178
Manufacturer:EDAC
Manufacturer Number:307-020-545-178
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-020-545-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-020-545-178

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row design and 20 positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our high-quality connector for seamless and secure connections in your PCB projects.