| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-553-104 |
307-020-553-104
| Heilind Number: | EDA307-020-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The Copper Alloy contacts ensure efficient power transmission, with a pitch of .156 inches and 20 positions available in a single row configuration. Ideal for space-saving installations, its right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Upgrade your electronic assemblies with the ultimate in connectivity solutions.

