| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-554-104 |
307-020-554-104
| Heilind Number: | EDA307-020-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a single row layout with 20 positions, this component ensures seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. Designed for right-angle mount orientation, it offers easy installation and space-saving benefits. With a pitch of .156 inches and row spacing of .2 inches, precise connections are assured. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this green-colored connector to deliver optimal power transmission with a current rating of 5A. Elevate your PCB connectivity with this essential component.

