| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-554-107 |
307-020-554-107
| Heilind Number: | EDA307-020-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 20 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable and efficient power transmission, with a maximum amperage of 5 A. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into circuit designs. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.

