| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-555-202 |
307-020-555-202
| Heilind Number: | EDA307-020-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board communication, it features two rows of 20 positions for optimal data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. With a copper alloy contact material and a pitch of .156 inches, this connector provides reliable power delivery at a maximum amperage of 5 A. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. RoHS compliant, this connector is an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

