| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-555-278 |
307-020-555-278
| Heilind Number: | EDA307-020-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-555-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 20 positions, it offers ample connectivity options for your electronic assemblies. Crafted with precision, the contacts are made from high-quality Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose this Card Edge Connector for efficient and secure connections in your electronic designs.

