| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-556-203 |
307-020-556-203
| Heilind Number: | EDA307-020-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability and performance, this connector features a double-row configuration with 20 positions, ensuring secure and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Copper Alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers flexibility in installation, making it an essential solution for your electronic projects. Upgrade your connectivity with this high-quality Card Edge Connector.

