| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-556-207 |
307-020-556-207
| Heilind Number: | EDA307-020-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-556-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 20 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts ensure reliable power transmission, rated at 5 A. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential connector for seamless data transmission.

