| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-556-212 |
307-020-556-212
| Heilind Number: | EDA307-020-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-556-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a double-row configuration and 20 positions, it offers ample space for secure PCB connections. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether in straight mount orientation or with an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

