| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-556-258 |
307-020-556-258
| Heilind Number: | EDA307-020-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-556-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a 5A amperage capacity, it ensures reliable power transmission. The two rows of high-quality Copper Alloy contacts offer optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Boasting 20 positions, it facilitates extensive board-to-board connections. Its straight mounting orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronics assembly with this essential connector.

