| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-557-101 |
307-020-557-101
| Heilind Number: | EDA307-020-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector. Featuring a vibrant green color, it boasts a sleek design that merges effortlessly with your circuit boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it ensures reliable performance, even in demanding environments. The single-row configuration with 20 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Its right-angle mount orientation provides versatility in installation, making it ideal for various applications. Operating between -40 and 105 degrees Celsius, it guarantees stable operation in both extreme cold and heat. Upgrade your PCB connections with this high-performance connector.

