| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-557-108 |
307-020-557-108
| Heilind Number: | EDA307-020-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this durable connector features a single row configuration with 20 positions for optimal signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and efficient installation. Its vibrant green color adds a touch of visual distinction, while the right-angle mount orientation allows for versatile placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this indispensable component.

