| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-557-158 |
307-020-557-158
| Heilind Number: | EDA307-020-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contact material guarantees secure connections, while its right-angle mount orientation facilitates efficient PCB assembly. Boasting a generous 20 positions in a single row, this connector accommodates complex circuitry requirements with ease. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

