| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-558-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-558-101 |
307-020-558-101
| Heilind Number: | EDA307-020-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-558-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring optimal performance under challenging conditions. With a single row configuration and a pitch of .156 inches, it offers precision in connectivity. Featuring 20 positions, it accommodates multiple connections with ease. Its right-angle mount orientation facilitates space-saving installation, perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Trust in this green connector for efficient and secure PCB interconnections, meeting the highest industry standards for quality and performance.

