| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-558-103 |
307-020-558-103
| Heilind Number: | EDA307-020-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. Its Copper Alloy contacts facilitate efficient signal transmission, while the 5 A amperage rating guarantees robust power delivery. With a single row layout and 20 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assemblies. Elevate your connectivity game with this essential component.

