| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-558-158 |
307-020-558-158
| Heilind Number: | EDA307-020-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a single row layout with 20 positions for optimal signal transmission. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable performance. The green housing, constructed from UL 94V-0 thermoplastic polyester, guarantees robustness and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and compatibility. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

