| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-558-178 |
307-020-558-178
| Heilind Number: | EDA307-020-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row with 20 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise mounting on your boards. The right-angle orientation further facilitates easy installation. Rated for an amperage of 5A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Stay connected with confidence, thanks to this high-quality Card Edge Connector.

