| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-558-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-558-202 |
307-020-558-202
| Heilind Number: | EDA307-020-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-558-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and style. With a double row layout and 20 positions, it offers ample connectivity options for your PCB projects. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing stable and efficient signal transmission. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board applications. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, ensuring reliable performance in any setting. Upgrade your connectivity solutions with this essential component.

