| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-558-212 |
307-020-558-212
| Heilind Number: | EDA307-020-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Perfect for PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Its two rows of Copper Alloy contacts ensure reliable performance, with a pitch of .156 inches and row spacing of .2 inches for easy installation. With 20 positions available, it offers ample connectivity options. Designed for right-angle mounting, it's ideal for compact spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.

