| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-559-108 |
307-020-559-108
| Heilind Number: | EDA307-020-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed with performance in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, ensuring secure and stable contact. With a single row layout and a pitch of .156 inches, it offers precise alignment and easy installation. Boasting 20 positions and a 5A amperage rating, it's perfect for various applications. The right angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your connectivity setup with this essential component.

