| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-559-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-559-202 |
307-020-559-202
| Heilind Number: | EDA307-020-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-559-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board connectivity. Crafted with precision, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, ensuring both durability and visual appeal. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission at a maximum amperage of 5A. Featuring 20 positions in total, it allows for versatile configurations, while the right-angle mount orientation and minimal row spacing of .2 inches enable easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic setups. Upgrade your connectivity game with this essential component.

