| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-559-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-559-212 |
307-020-559-212
| Heilind Number: | EDA307-020-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-559-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within circuit boards with our Card Edge Connector. Designed for seamless integration, this PCB connector boasts a vibrant green hue and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power delivery, with a pitch of .156 inches and 20 positions available for optimal signal transmission. Featuring a right-angle mount orientation, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic assembly project.

