| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-405-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-405-102 |
307-021-405-102
| Heilind Number: | EDA307-021-405-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-405-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row layout and 21 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts, operating in a temperature range of -40 to 105 °C, guarantee optimal performance in various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient placement. Trust in this connector for high-quality and secure PCB assembly.

