| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-421-108 |
307-021-421-108
| Heilind Number: | EDA307-021-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-421-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, an essential component for seamless communication within circuit boards. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. The standard .156-inch pitch and .2-inch row spacing guarantee compatibility with various PCB layouts. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector offers reliability in diverse environments. Whether for industrial machinery or consumer electronics, trust in this green-colored, straight-mount connector for secure and stable board-to-board connections. Elevate your connectivity solutions with this indispensable component.

