| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-421-168 |
307-021-421-168
| Heilind Number: | EDA307-021-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-421-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a single row configuration and Copper Alloy contact material, it offers reliable power transmission at a maximum amperage of 5 A. Featuring 21 positions and a pitch of .156 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your connectivity needs. Elevate your device's functionality with this high-quality connector.

