| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-425-102 |
307-021-425-102
| Heilind Number: | EDA307-021-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 21 positions, ensuring optimal performance in your electronic assembly. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining compact design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB setup with this green-colored connector, engineered for excellence in connectivity.

