| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-427-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-427-107 |
307-021-427-107
| Heilind Number: | EDA307-021-427-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-427-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row and 21 positions, ensuring comprehensive compatibility. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a distinctive green hue, guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality copper alloy, offering optimal conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation, making it perfect for various applications in the electronics industry. Trust in our Card Edge Connector to streamline your PCB connections with unparalleled quality and efficiency.

