| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-431-102 |
307-021-431-102
| Heilind Number: | EDA307-021-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification during installation. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees robust performance and durability. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections. Featuring 21 positions, it accommodates multiple wires for streamlined circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Elevate your PCB design with this essential connector.

