| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-441-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-441-101 |
307-021-441-101
| Heilind Number: | EDA307-021-441-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-441-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in demanding environments. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The connector's single-row design with 21 positions allows for streamlined connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial settings. Upgrade your PCB setup with this essential component for optimal performance.

