| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-441-112 |
307-021-441-112
| Heilind Number: | EDA307-021-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Its 21 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, facilitate efficient data transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, offering a robust amperage of 5A and a straight mount orientation for easy installation. Trust in its quality and precision for your connectivity needs.

