| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-441-168 |
307-021-441-168
| Heilind Number: | EDA307-021-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features 21 positions in a single row, ensuring efficient signal transfer. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing durability and reliability. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers visual appeal but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Invest in this high-quality component to streamline your PCB connections and elevate your electronic devices to the next level.

