| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-445-158 |
307-021-445-158
| Heilind Number: | EDA307-021-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission and power distribution in electronic devices. Designed for precise integration, this connector features a single row with 21 positions, ensuring efficient signal routing. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers versatility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demands of various applications, from industrial machinery to consumer electronics. Trust in this green-colored connector to deliver optimal connectivity, even in challenging environments. Elevate your PCB design with this essential component.

