| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-445-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-445-168 |
307-021-445-168
| Heilind Number: | EDA307-021-445-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-445-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision, this green connector boasts a single row configuration with 21 positions, ideal for efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it a must-have in any electronic assembly project. Trust in the seamless performance of our Card Edge Connector for all your connectivity needs.

