| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-447-158 |
307-021-447-158
| Heilind Number: | EDA307-021-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector not only provides a pop of color but also ensures easy identification within your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance, even in demanding environments. With a single row layout and 21 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with precision. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust in our Connector for efficient and secure board-to-board connections, elevating the functionality of your electronic devices. Explore our full range of PCB Connectors for seamless integration possibilities.

