| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-447-168 |
307-021-447-168
| Heilind Number: | EDA307-021-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it ensures durability and optimal conductivity. The green housing color not only adds a visual touch but also signifies environmental compliance. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in challenging conditions. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Explore the possibilities with this essential component in the realm of PCB connectors.

