| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-453-101 |
307-021-453-101
| Heilind Number: | EDA307-021-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 21 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers excellent conductivity and precision. The right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic assemblies with this essential component for seamless and secure connectivity.

