| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-453-104 |
307-021-453-104
| Heilind Number: | EDA307-021-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek green design made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 21-position layout and a single row configuration, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Designed for optimal performance, it has a pitch of .156 inches and a row spacing of .2 inches, perfect for precise installations. Its right-angle mount orientation allows for flexible PCB arrangements, while an operating temperature range of -40 to 105 °C ensures its suitability for various environments. Upgrade your PCB setup with this essential connector, a must-have for efficient electronic systems.

