| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-453-158 |
307-021-453-158
| Heilind Number: | EDA307-021-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row layout and 21 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this high-performance component.

