| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-454-104 |
307-021-454-104
| Heilind Number: | EDA307-021-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Designed for efficiency and reliability, this green connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .156 inches and 21 positions, it offers seamless integration for your electronic projects. The right-angle mount orientation adds versatility, while its 5A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance in various environments. Upgrade your board-to-board connections with this essential component.

