| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-454-168 |
307-021-454-168
| Heilind Number: | EDA307-021-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 21 positions with a pitch of .156 inches, ensuring reliable contact for your circuits. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105 °C ensures optimal functionality. Trust in this green-colored connector to deliver efficient power transmission, with an amperage rating of 5A. Perfect for applications that require secure and efficient board-to-board connections, it's a vital component for your electronic projects. Order now and experience seamless connectivity like never before.

