| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-457-104 |
307-021-457-104
| Heilind Number: | EDA307-021-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green color. Designed for optimal functionality, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 21 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronics projects with this essential component.

