| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-021-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-021-457-107 |
307-021-457-107
| Heilind Number: | EDA307-021-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-021-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row configuration with 21 positions, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating catering to high-power applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of industrial settings. Elevate your connectivity solutions with this essential component.

